TE Connectivity AMPMODU MOD I Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£395.00

(exc. VAT)

£475.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000£0.079£395.00
15000 +£0.075£375.00

*price indicative

RS Stock No.:
135-5085
Distrelec Article No.:
304-49-768
Mfr. Part No.:
280702-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD I Connector Housing

Current

13A

Series

AMPMODU MOD I

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.9mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Length

27.1mm

COO (Country of Origin):
IT

TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts


A range of TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts.

For Crimp Tool see stock number 509-2010 .

Contact details:

509-1988 22-18 awg (0.3-0.9mm²), SCP, gold, loose

509-1994 22-18 awg (0.3-0.9mm²), SCP, tin, loose

509-2004 22-18 awg (0.3-0.9mm²) HCP, tin, loose

668-9381 2-18 awg (0.3-0.9mm²) HCP, tin, strip

668-9384 2-18 awg (0.3-0.9mm²), SCP, tin, strip

668-9387 22-18 awg (0.3-0.9mm²), SCP, gold, strip

668-9390 20-17 awg(0.5-1.0mm²) HCP, tin, strip

745-5845 22-18 awg (0.3-0.9mm²) HCP, gold, loose

745-5097 2-18 awg (0.3-0.9mm²) HCP, gold, strip

TE Connectivity AMPMODU Mod I 3.96mm Interconnect System


The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy