TE Connectivity FFC Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Subtotal (1 bag of 500 units)*

£109.50

(exc. VAT)

£131.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 21,000 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.219£109.50

*price indicative

RS Stock No.:
135-5052
Mfr. Part No.:
86561-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

FFC Connector Housing

Current

2A

Series

FFC

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.4mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

25mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

21.1mm

Standards/Approvals

No

Pin Crimp Contact


A range of AMPMODU Mod II Male pin Crimps for use with housings, see stock number 509-2082 typical, which mate with female contacts in PCB or Cable Mount Receptacles.

Male Crimp contacts, plated on nickel base, 22-26awg (0.13-0.32 mm²):

509-2183 : 0.4μm Gold plated on contact area, Gold Flash on remainder, loose.

668-9416 : 0.4μm Gold plated on contact area, Gold Flash on remainder, strip.

668-9410 : Tin plated all over, strip.

668-9429 : Tin plated all over, loose.

See stock no 509-2206 for a suitable crimping tool

2.54mm Tyco AMPMODU™ Range – MOD 2


A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy