TE Connectivity MATE-N-LOK Series Connector Seal, 16 AWG Min, 24 AWG Max

Subtotal (1 bag of 500 units)*

£187.50

(exc. VAT)

£225.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 3,500 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.375£187.50

*price indicative

RS Stock No.:
135-4991
Mfr. Part No.:
794274-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Seal

For Use With

Housing

Series

MATE-N-LOK

Current

10A

Minimum Wire Size AWG

16AWG

Contact Plating

Phosphor, Gold, Bronze, Tin, Brass

Contact Material

Copper Alloy Pre Tin Plated

Maximum Wire Size AWG

24AWG

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

TE Connectivity Universal Mate-N-Lok Connector Wire Seals


TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board connections.

To achieve sealing it is necessary to use one interface seal and two wire seals per connector

Crimp contacts stock no. 366-4376 or 366-4382 must be used with these seals

Available in 2 to 15 way versions

TE Connectivity Universal MATE-N-LOK™ Range


Note

Refer to stock number 366-1901 and range for interface seals.