TE Connectivity 3203 Series Female Crimp Terminal, 20 AWG Min Crimp, 17 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£17.80

(exc. VAT)

£21.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,100 unit(s) shipping from 29 June 2026
  • Plus 1,300 unit(s) shipping from 29 June 2026
  • Plus 30,500 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.178£17.80
1000 - 2900£0.126£12.60
3000 - 7400£0.115£11.50
7500 - 14900£0.108£10.80
15000 +£0.103£10.30

*price indicative

RS Stock No.:
115-1676
Distrelec Article No.:
304-37-507
Mfr. Part No.:
163304-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Commercial MATE-N-LOK Connector Housing

Series

3203

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size mm²

1mm²

Contact Material

Brass

Maximum Wire Size AWG

17AWG

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts


Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no Sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.

TE Connectivity Commercial MATE-N-LOK Range


Note

For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy