TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 849-091
- Distrelec Article No.:
- 304-09-906
- Mfr. Part No.:
- 926895-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£7.60
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26,000 unit(s) ready to ship
- Plus 11,800 unit(s) ready to ship from another location
- Plus 9,400 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.076 | £7.60 |
| 500 - 2400 | £0.062 | £6.20 |
| 2500 - 4900 | £0.048 | £4.80 |
| 5000 - 9900 | £0.045 | £4.50 |
| 10000 + | £0.043 | £4.30 |
*price indicative
- RS Stock No.:
- 849-091
- Distrelec Article No.:
- 304-09-906
- Mfr. Part No.:
- 926895-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Current | 19A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 20.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Current 19A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 20.1mm | ||
- COO (Country of Origin):
- PL
TE Connectivity Universal MATE-N-LOK Contacts
PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.
TE Connectivitys Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are MADE of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.
Features and Benefits
• Contact Orientation: Straight
• Termination Type: Crimp
• Connector & Contact Terminates To: Wire & Cable
Applications
• Consumer electronics,
• HVAC,
• Commercial,
• Power Supplies.
For MATE-N-LOK Plug Housings see stock number 680-0890
For MATE-N-LOK Receptacle Housings see stock number 115-1761
Positive crimp & poke assembly.
TE Connectivity Universal MATE-N-LOK™ Range
Approvals
UL, CSA
