TE Connectivity 16075 Series Female Crimp Contact, 20 AWG Min Crimp, 15 AWG Max
- RS Stock No.:
- 473-717
- Distrelec Article No.:
- 304-51-558
- Mfr. Part No.:
- 160759-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£218.04
(exc. VAT)
£261.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £218.04 | £0.145 |
*price indicative
- RS Stock No.:
- 473-717
- Distrelec Article No.:
- 304-51-558
- Mfr. Part No.:
- 160759-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector Contacts | |
| Series | 16075 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 15AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL Rating Recognised | |
| Length | 22.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector Contacts | ||
Series 16075 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 15AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL Rating Recognised | ||
Length 22.3mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Positive Lock 250 Quick Disconnect Receptacle is designed to offer a dependable solution for various wire applications. With its robust construction and user-friendly features, this receptacle ensures a secure connection for wire sizes ranging from 20 to 15 AWG. The innovative design incorporates low insertion force characteristics, making installation quick and straightforward. Additionally, its straight orientation accommodates a variety of configurations, while the brass contact base, plated with tin, guarantees optimal conductivity and durability even in challenging environments. Ideal for both commercial and residential use, this receptacle is your go-to choice for high-quality electrical connectivity.
Low insertion force enhances ease of use during installation
Straight terminal orientation provides flexible application possibilities
Brass contact base ensures excellent electrical conductivity
Tin plating protects against corrosion and increases longevity
Single connection capacity simplifies wiring processes
Accepts a broad range of wire insulation diameters for versatile usage
Designed for operating temperatures between -40 to 110°C, ensuring reliability in diverse conditions
Meets industry standards for performance and safety compliance
High packaging quantity maximises efficiency in bulk applications
Low halogen material composition supports environmental compliance
