TE Connectivity AMP Series Female Crimp Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 472-333
- Distrelec Article No.:
- 304-52-463
- Mfr. Part No.:
- 1-66563-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£3,171.45
(exc. VAT)
£3,805.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,171.45 | £0.793 |
*price indicative
- RS Stock No.:
- 472-333
- Distrelec Article No.:
- 304-52-463
- Mfr. Part No.:
- 1-66563-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Stranded Wire | |
| Series | AMP | |
| Current | 13A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Stranded Wire | ||
Series AMP | ||
Current 13A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity socket contact is designed for high-performance applications requiring reliable connectivity in a variety of environments. With its robust construction and advanced materials, this product ensures excellent electrical integrity and signal transfer. The unit supports a broad range of wire sizes, making it versatile for different installation needs. Its crimp termination method allows for quick and secure connections, while the temperature rating ensures functionality in extreme conditions. Built from brass and plated with tin, this contact delivers exceptional performance while adhering to the highest compliance standards. Ideal for power and signal applications, this product meets varying industry requirements for quality and safety, making it an essential component in modern electronics.
Constructed from high-quality brass for durability and strength
Tin plating enhances corrosion resistance and promotes conductivity
Designed for use with wire sizes from 24 to 20 AWG, catering to diverse applications
Crimp termination method ensures a solid and secure connection
Enabled for an operating temperature range, supporting harsh environmental conditions
Straight contact orientation allows for easy integration into assemblies
Low halogen content ensures compliance with environmental standards
Compatible with various TE part numbers for seamless integration into systems
