RS PRO Control Cable, 6 Cores, 0.19 mm², Unscreened, 100 m, White Polyvinyl Chloride Sheath
- RS Stock No.:
- 820-0182
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
£79.93
(exc. VAT)
£95.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £79.93 | £0.799 |
*price indicative
- RS Stock No.:
- 820-0182
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Tin Plated Annealed Copper Alloy | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White | |
| Screened/Unscreened | Unscreened | |
| Armoured | Yes | |
| Cable Length | 100m | |
| Outside Diameter | 4.9 mm | |
| Voltage | 50 V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | Euroclass Eca, BS4737, BS EN 50363-4-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.19 mm² | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Tin Plated Annealed Copper Alloy | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White | ||
Screened/Unscreened Unscreened | ||
Armoured Yes | ||
Cable Length 100m | ||
Outside Diameter 4.9 mm | ||
Voltage 50 V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Standards/Approvals Euroclass Eca, BS4737, BS EN 50363-4-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.19 mm² | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO 6-Core Security Cable 0.19 mm² CSA, Polyvinyl Chloride PVC Sheath, 100 m
Use this 6-core multicore security cable from RS PRO in your monitoring and surveillance systems. Its six cores contain seven strands of 0.19 mm² grade 1 tinned annealed copper, which is corrosion-resistant. Each core is kept secure within PVC (polyvinyl chloride) insulation in different colours.
The 6 cores, covered by a white PVC sheath, are each capable of handling up to 50 V and a current rating of 1 A. There's a handy ripcord on the unscreened flexible cable, which makes it simple to strip the sheath back to access the cores.
Commonly found in CCTV signal cabling and signal distribution, this security cable operates between temperatures of -50°C to +70°C. In the event of a fire, this cable won't release harsh chemicals as it's free of lead, tin and halogen. It's also flame-retardant.
Features and Benefits
• Six cores of 7 / 0.19 mm² tinned annealed copper
• Outer diameter of 3.9 mm
• Polyvinyl Chloride (PVC) sheathing on inner cores (coloured) and outer cable (white)
• Voltage rating of 50 V
• Current rating 1 A per core
• Operational temperature of -50°C to +70°C
• Reel length of 100 m
• Meets BS EN 50363-4-1, BS4737 (standards for insulating and sheathing cables), and Euroclass Eca (fire safety for electrical wiring) standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Control Cable 0.19 mm² 100m, White PVC Sheath
- RS PRO Control Cable 0.19 mm² 100m, White PVC Sheath
- RS PRO Control Cable 2 x 0.75 mm² Tranxalarm 100m, White PVC Sheath
- RS PRO Control Cable 0.22 mm² 100m, White PVC Sheath
- RS PRO Control Cable Tranxalarm 100m 24 AWG
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Control Cable 0.22 mm² 100m, White PVC Sheath
- RS PRO Control Cable Tranxalarm 100m 24 AWG


