TE Connectivity AMP+ EVC 500 Contactor, 12V Coil, 1-Pole, 500 A 12V, 1 NO, 900V
- RS Stock No.:
- 808-6778
- Distrelec Article No.:
- 304-02-237
- Mfr. Part No.:
- 2098190-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£150.31
(exc. VAT)
£180.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
- Plus 40 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.31 |
*price indicative
- RS Stock No.:
- 808-6778
- Distrelec Article No.:
- 304-02-237
- Mfr. Part No.:
- 2098190-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 1 | |
| Contact Voltage | 900V | |
| Contact Current | 500A | |
| Series | AMP+ EVC 500 | |
| Mount Type | Panel | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 12V | |
| Operational Current Ie | 500A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 1 | ||
Contact Voltage 900V | ||
Contact Current 500A | ||
Series AMP+ EVC 500 | ||
Mount Type Panel | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 12V | ||
Operational Current Ie 500A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Pole and Throw Configuration SPST | ||
TE Connectivity AMP+ Electric Vehicle Contactor
The AMP+ high voltage contactor range from TE Connectivity are a hermetically sealed and intrinsically safe solution that will provide both fast and reliable switching of a high voltage battery to the vehicle systems found in both hybrid and electric vehicles. The AMP+ high voltage contactor 500-500L offers 900 VDC and 500 Amps continuous current carrying capabilities in a compact package Capable of 2000 Amp interrupt at 320 VDC, the 135 model offers 900Vdc and 135 Amps continuous current capacity. AMP+ high voltage contactors reliably provide current switching capability in harsh and explosive operating environments with no oxidation or contamination of contacts during long periods of non-operation.
• Hermetically sealed
• 8kv (135) / 12kV (500) isolation
• Gas filled inert contact chamber
• Flying leads for coil connections
• Coil voltage 12Vdc
• Bottom mounting
Versions Available
808-6771 – 135A, 900V dc (135) 1 million cycle Mechanical life
808-6774 – 500A, 450V dc (500) 500k cycle Mechanical Life
808-6778 – 500A, 900V dc (500) 500k cycles Mechanical Life
TE Connectivity AMP+
Note
Connection hardware included for 808-6774 , 808-6778. No connection hardware included for 808-6771 (M5 thread)
Approvals
RoHS
