TE Connectivity AMP+ EVC500 Contactor, 12V Coil, 1-Pole, 500 A 12V, 1 NO, 900V

Subtotal (1 unit)*

£123.01

(exc. VAT)

£147.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.01

*price indicative

RS Stock No.:
808-6774
Distrelec Article No.:
304-02-238
Mfr. Part No.:
2098372-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V

Product Type

Contactor

Number of Poles

1

Contact Voltage

900V

Contact Current

500A

Series

AMP+ EVC500

Mount Type

Panel

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

12V

Operational Current Ie

500A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Pole and Throw Configuration

SPST

COO (Country of Origin):
MX

TE Connectivity AMP+ Electric Vehicle Contactor


The AMP+ high voltage contactor range from TE Connectivity are a hermetically sealed and intrinsically safe solution that will provide both fast and reliable switching of a high voltage battery to the vehicle systems found in both hybrid and electric vehicles. The AMP+ high voltage contactor 500-500L offers 900 VDC and 500 Amps continuous current carrying capabilities in a compact package Capable of 2000 Amp interrupt at 320 VDC, the 135 model offers 900Vdc and 135 Amps continuous current capacity. AMP+ high voltage contactors reliably provide current switching capability in harsh and explosive operating environments with no oxidation or contamination of contacts during long periods of non-operation.

• Hermetically sealed

• 8kv (135) / 12kV (500) isolation

• Gas filled inert contact chamber

• Flying leads for coil connections

• Coil voltage 12Vdc

• Bottom mounting

Versions Available


808-6771 – 135A, 900V dc (135) 1 million cycle Mechanical life

808-6774 – 500A, 450V dc (500) 500k cycle Mechanical Life

808-6778 – 500A, 900V dc (500) 500k cycles Mechanical Life

TE Connectivity AMP+


Note

Connection hardware included for 808-6774 , 808-6778. No connection hardware included for 808-6771 (M5 thread)

Approvals

RoHS