TE Connectivity LEV200 Contactor, 24V dc Coil, 1-Pole, 500 A 24V dc, 1 NO, 900V
- RS Stock No.:
- 782-7082
- Distrelec Article No.:
- 304-02-252
- Mfr. Part No.:
- LEV200A5NAA
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£90.22
(exc. VAT)
£108.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 533 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.22 |
*price indicative
- RS Stock No.:
- 782-7082
- Distrelec Article No.:
- 304-02-252
- Mfr. Part No.:
- LEV200A5NAA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 900V | |
| Contact Current | 500A | |
| Series | LEV200 | |
| Mount Type | Panel | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 900V | ||
Contact Current 500A | ||
Series LEV200 | ||
Mount Type Panel | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- MX
Contactor, KILOVAC LEV Series
Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections
