TE Connectivity 3100 Series Series Contactor, 110 V ac Coil, 2-Pole, 30 A, 1NO
- RS Stock No.:
- 782-3030
- Mfr. Part No.:
- 3100-20T6999
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-3030
- Mfr. Part No.:
- 3100-20T6999
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 2 | |
| Contact Current Rating | 30 A | |
| Series | 3100 Series | |
| Normal State Configuration | 1NO | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110 V ac | ||
Number of Poles 2 | ||
Contact Current Rating 30 A | ||
Series 3100 Series | ||
Normal State Configuration 1NO | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- MX
