TE Connectivity P40 Contactor, 24 V dc Coil, 40 A, 1NO
- RS Stock No.:
- 782-3009
- Mfr. Part No.:
- P40P42D12P1-24
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 782-3009
- Mfr. Part No.:
- P40P42D12P1-24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24 V dc | |
| Contact Current Rating | 40 A | |
| Series | P40 | |
| Function | Safety | |
| Normal State Configuration | 1NO | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24 V dc | ||
Contact Current Rating 40 A | ||
Series P40 | ||
Function Safety | ||
Normal State Configuration 1NO | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- MX
