TE Connectivity P30 Contactor, 24 V dc Coil, 3-Pole, 30 A, 1NO
- RS Stock No.:
- 782-2992
- Mfr. Part No.:
- P30P42D12P1-24
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 782-2992
- Mfr. Part No.:
- P30P42D12P1-24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Current Rating | 30 A | |
| Series | P30 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Current Rating 30 A | ||
Series P30 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- MX
