TE Connectivity ECK250 Contactor, 36V dc Coil, 1-Pole, 200 A, 43.2 W, 1 NO, 1kV
- RS Stock No.:
- 260-4203
- Mfr. Part No.:
- 2-2071567-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£162.20
(exc. VAT)
£194.64
(inc. VAT)
FREE delivery for orders over £60.00
- 18 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £162.20 |
*price indicative
- RS Stock No.:
- 260-4203
- Mfr. Part No.:
- 2-2071567-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 36V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 200A | |
| Power Rating | 43.2W | |
| Series | ECK250 | |
| Mount Type | Base | |
| Function | Safety Relay | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | AGV, DC Charging Station, Electric Forklift, Electric Vehicle, Energy Storage Systems, Photovoltaic Inverter | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 0.13A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC: 2022960304002220 CE: 724-00004 UL: E82292 | |
| Depth | 81mm | |
| Width | 81mm | |
| Length | 73mm | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 36V dc | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 200A | ||
Power Rating 43.2W | ||
Series ECK250 | ||
Mount Type Base | ||
Function Safety Relay | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application AGV, DC Charging Station, Electric Forklift, Electric Vehicle, Energy Storage Systems, Photovoltaic Inverter | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 0.13A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC: 2022960304002220 CE: 724-00004 UL: E82292 | ||
Depth 81mm | ||
Width 81mm | ||
Length 73mm | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- CN
