TE Connectivity ECK200 Contactor, 36V dc Coil, 1-Pole, 200 A, 43.2 W, 1 NO, 1kV

Subtotal (1 unit)*

£129.24

(exc. VAT)

£155.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.24

*price indicative

RS Stock No.:
260-4191
Mfr. Part No.:
1-2071567-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

36V dc

Number of Poles

1

Contact Voltage

1kV

Contact Current

200A

Power Rating

43.2W

Series

ECK200

Function

Safety Relay

Mount Type

Screw

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contactor Application

Safety

Operational Current Ie

100A

Maximum Operating Temperature

85°C

Length

73mm

Depth

81mm

Standards/Approvals

No

Width

81mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The TE Connectivity high-voltage DC contactor is designed for control in new energy applications. It is a hermetically sealed contactor, comes without arc cover and has screw terminals.

Ceramic technology

Contact base is made of copper material