TE Connectivity LEV200 Contactor, 24V dc Coil, 1-Pole, 500 A, 320V

Subtotal (1 unit)*

£178.74

(exc. VAT)

£214.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 23 June 2026
  • Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.74

*price indicative

RS Stock No.:
237-3900
Distrelec Article No.:
302-22-465
Mfr. Part No.:
5-1618388-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

320V

Contact Current

500A

Series

LEV200

Mount Type

Side

Function

Installation Contactor

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Wire

Contactor Application

Installation Contactor

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

61mm

Depth

94mm

Width

53mm

Standards/Approvals

RoHS

Pole and Throw Configuration

SPST

The TE - Automotive contactor is designed to be the lowest cost sealed contactor in the industry with its current rating 500+A carry, 2000A interrupt at 320Vdc. Hermetically sealed with intrinsically safe, operates in explosive/harsh environments with no oxidation or contamination of coils or contacts, including long periods of non-operation.

Optional auxiliary contact

Available with bottom or side mounting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy