TE Connectivity EV200 Contactor, 36V dc, 9 V dc Coil, 1-Pole, 500 A, 1 NO, 320V
- RS Stock No.:
- 237-3894
- Mfr. Part No.:
- 2-1618396-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£310.12
(exc. VAT)
£372.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.12 |
*price indicative
- RS Stock No.:
- 237-3894
- Mfr. Part No.:
- 2-1618396-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 36, 9V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 320V | |
| Contact Current | 500A | |
| Series | EV200 | |
| Mount Type | Side | |
| Function | Installation Contactor | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Stud | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Installation Contactor | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cULus, RoHS | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 36, 9V dc | ||
Number of Poles 1 | ||
Contact Voltage 320V | ||
Contact Current 500A | ||
Series EV200 | ||
Mount Type Side | ||
Function Installation Contactor | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Stud | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Installation Contactor | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cULus, RoHS | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- US
The TE - Automotive contactor is designed to be the smallest, lightest weight, lowest cost sealed contactor in the industry with its current rating (500+A carry, 2000A interrupt at 320VDC).
Builtin coil economizer
Optional auxiliary contact
Versatile coil or power connections
RoHS versions available
