MK Electric 2 Way Split Load Metal Consumer Unit, 100A, IP65 5702SP2
- RS Stock No.:
- 438-543
- Mfr. Part No.:
- 5702SP2
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 438-543
- Mfr. Part No.:
- 5702SP2
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Series | 5702SP2 | |
| Number of Ways Total | 2 | |
| Configured for Split Load | Yes | |
| Current Rating | 100A | |
| Dimensions | 200 x 123 x 112mm | |
| Housing Material | Metal | |
| International Protection Rating | IP65 | |
| Depth | 112mm | |
| Width | 123mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Series 5702SP2 | ||
Number of Ways Total 2 | ||
Configured for Split Load Yes | ||
Current Rating 100A | ||
Dimensions 200 x 123 x 112mm | ||
Housing Material Metal | ||
International Protection Rating IP65 | ||
Depth 112mm | ||
Width 123mm | ||
Length 200mm | ||
IP65 Weatherproof Enclosure Kits
Weatherproof to IP65
Complete with neutral and earth terminal blocks
Accepts up to 4 modules
Complete with neutral and earth terminal blocks
Accepts up to 4 modules
MK Series Enclosures & Accessories
The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.
Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Related links
- MK Electric 10 Way Split Load Metal Consumer Unit IP2XC K
- MK Electric 21 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 6 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 15 Way Split Load Metal Consumer Unit IP2XC K
- MK Electric 16 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 2 Way Split Load Plastic Consumer Unit IP65 5702SP1
- MK 12 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK 8 Way Split Load Metal Consumer Unit IP2XC Sentry
