TE Connectivity, AMP Power Lock Power Connector Cable Mount Plug, Socket, 1P, Crimp Termination, 600 V ac
- RS Stock No.:
- 782-8704
- Mfr. Part No.:
- 53884-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-8704
- Mfr. Part No.:
- 53884-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 1P | |
| Plug/Socket | Plug, Socket | |
| Voltage Rating | 600 V ac | |
| Gender | Male to Female | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Contact Material | Copper | |
| Housing Material | PC | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Series Number | 53884 | |
| Series | AMP Power Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 1P | ||
Plug/Socket Plug, Socket | ||
Voltage Rating 600 V ac | ||
Gender Male to Female | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Contact Material Copper | ||
Housing Material PC | ||
Contact Plating Silver | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Series Number 53884 | ||
Series AMP Power Lock | ||
- COO (Country of Origin):
- MX
