TE Connectivity, AMP Power 75 Connector Housing, 75A, 80 V
- RS Stock No.:
- 782-5095
- Mfr. Part No.:
- 1445715-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-5095
- Mfr. Part No.:
- 1445715-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage Rating | 80 V | |
| Current Rating | 75A | |
| Contact Material | Copper | |
| Housing Material | PC | |
| Contact Plating | Silver | |
| Series | AMP Power 75 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage Rating 80 V | ||
Current Rating 75A | ||
Contact Material Copper | ||
Housing Material PC | ||
Contact Plating Silver | ||
Series AMP Power 75 | ||
- COO (Country of Origin):
- CN
