TE Connectivity Backplane Connector Through Hole Socket, Press-In Termination
- RS Stock No.:
- 718-1636
- Mfr. Part No.:
- 5223955-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-1636
- Mfr. Part No.:
- 5223955-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Plug/Socket | Socket | |
Gender | Female | |
Mounting Type | Through Hole | |
Termination Method | Press-In | |
Contact Material | Phosphor Bronze | |
Housing Material | PET | |
Contact Plating | Gold over Nickel | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Plug/Socket Socket | ||
Gender Female | ||
Mounting Type Through Hole | ||
Termination Method Press-In | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
Contact Plating Gold over Nickel | ||
Priced to Clear Yes | ||
TE Connectivity Universal Power Modules
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.