TE Connectivity, Commercial MATE-N-LOK Pin Housing Panel, 9 Crimp, 250V ac 13A

Bulk discount available

Subtotal 200 units (supplied in a box)*

£160.80

(exc. VAT)

£193.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
200 - 740£0.804
750 - 2990£0.652
3000 - 5990£0.525
6000 +£0.499

*price indicative

Packaging Options:
RS Stock No.:
520-355P
Mfr. Part No.:
1-480277-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

9

Product Type

Pin Housing

Voltage

250V ac

Current

13A

Mount Type

Panel

Connector Gender

Female

Housing Material

Nylon

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA std. C22.2 No. 182.3-M1987

Series

Commercial MATE-N-LOK

TE Connectivity Commercial MATE-N-LOK Panel Mount Pin Housings with Positive Lock


TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.

Features and benefits:


• Fully polarised nylon housing

• Easy cavity identification

• Low insertion/extraction force required

• Built in contact stabilisation

• Self-aligning

• Locking devices and integral part of design

• Will hold together under severe conditions of vibration and shock

Applications:


• Consumer Electronics

• Commercial usage

• Power supplies

• HVAC

• Lighting

• Portable devices

See 709-9814 for pin contacts.

TE Connectivity Commercial MATE-N-LOK Range