TE Connectivity, MATE-N-LOK Wire to Wire Connector Cable, 2 Crimp, 600V ac 9.5A
- RS Stock No.:
- 500-654
- Distrelec Article No.:
- 304-37-511
- Mfr. Part No.:
- 172336-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,140 unit(s) ready to ship
- Plus 1,185 unit(s) ready to ship from another location
- Plus 2,680 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.35 | £1.75 |
| 50 - 95 | £0.308 | £1.54 |
| 100 - 245 | £0.252 | £1.26 |
| 250 - 995 | £0.218 | £1.09 |
| 1000 + | £0.182 | £0.91 |
*price indicative
- RS Stock No.:
- 500-654
- Distrelec Article No.:
- 304-37-511
- Mfr. Part No.:
- 172336-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Wire to Wire Connector | |
| Current | 9.5A | |
| Voltage | 600V ac | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Contact Material | Nylon | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Wire to Wire Connector | ||
Current 9.5A | ||
Voltage 600V ac | ||
Connector Gender Male | ||
Mount Type Cable | ||
Contact Material Nylon | ||
Housing Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series MATE-N-LOK | ||
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and Durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
