TDK 600 nH 2.6 A Common Mode Filter 0.05 Ω 50V
- RS Stock No.:
- 916-4134P
- Mfr. Part No.:
- ACM4520-231-2P-T000
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£22.10
(exc. VAT)
£26.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 15 unit(s), ready to ship
Units | Per unit |
|---|---|
| 50 - 120 | £0.442 |
| 125 - 245 | £0.346 |
| 250 - 495 | £0.322 |
| 500 + | £0.32 |
*price indicative
- RS Stock No.:
- 916-4134P
- Mfr. Part No.:
- ACM4520-231-2P-T000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Filter | |
| Inductance | 600nH | |
| Series | ACM | |
| Maximum DC Current | 2.6A | |
| Impedance | 230Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Maximum DC Resistance | 0.05Ω | |
| Termination Style | Surface Mount | |
| Length | 4.7mm | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Depth | 4.5mm | |
| Package/Case | 4520 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Filter | ||
Inductance 600nH | ||
Series ACM | ||
Maximum DC Current 2.6A | ||
Impedance 230Ω | ||
Test Frequency 100MHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Maximum DC Resistance 0.05Ω | ||
Termination Style Surface Mount | ||
Length 4.7mm | ||
Standards/Approvals No | ||
Height 2mm | ||
Depth 4.5mm | ||
Package/Case 4520 | ||
Common Mode Filter ACM4520
Common Mode Filter for Power Lines
Low-profile, compact, optimally suited for surface mounting
