TDK 730 nH 220 mA Common Mode Filter 500 mΩ 50V
- RS Stock No.:
- 916-4128
- Mfr. Part No.:
- ACM2012-361-2P-T002
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£4.50
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 875 unit(s) ready to ship
- Plus 6,200 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.18 | £4.50 |
| 125 - 225 | £0.175 | £4.38 |
| 250 - 475 | £0.17 | £4.25 |
| 500 - 1225 | £0.166 | £4.15 |
| 1250 + | £0.162 | £4.05 |
*price indicative
- RS Stock No.:
- 916-4128
- Mfr. Part No.:
- ACM2012-361-2P-T002
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 730nH | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 220mA | |
| Series | ACM | |
| Impedance | 360Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 500mΩ | |
| Height | 1.3mm | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Package/Case | 2012 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 730nH | ||
Product Type Common Mode Filter | ||
Maximum DC Current 220mA | ||
Series ACM | ||
Impedance 360Ω | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 500mΩ | ||
Height 1.3mm | ||
Depth 1.2mm | ||
Length 2mm | ||
Package/Case 2012 | ||
Related links
- TDK 730 nH 220 mA Common Mode Filter 500 mΩ 50V
- TDK 340 nH 370 mA Common Mode Filter 0.22 Ω 50V
- TDK 220 mA Wirewound Surface Mount Inductor 500 mΩ 50V
- TDK 0.37 A Common mode filter 0.22Ω 50V
- TDK 2012 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
- TDK 22 μH 250 mA Common Mode Filter 0.5 Ω 80V
- TDK 22 μH 200 mA Common Mode Choke 1 Ω 50V
- TDK 22 μH 200 mA Common Mode Choke 1Ω
