TDK 220 nH 300 mA Common mode filter 0.30Ω 20V
- RS Stock No.:
- 916-4122P
- Mfr. Part No.:
- ACM2012D-900-2P-T00
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 916-4122P
- Mfr. Part No.:
- ACM2012D-900-2P-T00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 220 nH | |
| Series | ACM | |
| Impedance | 90 Ω | |
| Test Frequency | 100 MHz | |
| DC Resistance | 0.30Ω | |
| Maximum Current | 300 mA | |
| Dimensions | 2 x 1.2 x 1.3mm | |
| Operating Temperature Range | -40°C → +85°C | |
| Number of Lines | 2 | |
| Mounting Type | Surface Mount | |
| Voltage Rating | 20V | |
| Termination Style | Surface Mount | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.2mm | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 220 nH | ||
Series ACM | ||
Impedance 90 Ω | ||
Test Frequency 100 MHz | ||
DC Resistance 0.30Ω | ||
Maximum Current 300 mA | ||
Dimensions 2 x 1.2 x 1.3mm | ||
Operating Temperature Range -40°C → +85°C | ||
Number of Lines 2 | ||
Mounting Type Surface Mount | ||
Voltage Rating 20V | ||
Termination Style Surface Mount | ||
Package/Case 2012 | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Depth 1.2mm | ||
Maximum Operating Temperature +85°C | ||
Height 1.3mm | ||
