Bourns 470 μH 0.5 A Common Mode Choke 0.28 Ω 42V ac/dc, 80 V ac/dc
- RS Stock No.:
- 874-9740
- Distrelec Article No.:
- 304-44-353
- Mfr. Part No.:
- DR331-474BE
- Brand:
- Bourns
Subtotal (1 bag of 5 units)*
£3.55
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 570 unit(s) ready to ship
- Plus 1,975 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.71 | £3.55 |
*price indicative
- RS Stock No.:
- 874-9740
- Distrelec Article No.:
- 304-44-353
- Mfr. Part No.:
- DR331-474BE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 0.5A | |
| Series | DR331 | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Automotive Standard | No | |
| Mount Type | Axial | |
| Choke Voltage | 42, 80V ac/dc | |
| Inductance Tolerance | ±25 % | |
| Length | 7.3mm | |
| Maximum DC Resistance | 0.28Ω | |
| Termination Style | Solder Pad | |
| Standards/Approvals | EC, EU, 95, RoHS Recast 2011, RoHS Directive 2002 | |
| Height | 4.7mm | |
| Depth | 5.4mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 0.5A | ||
Series DR331 | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Automotive Standard No | ||
Mount Type Axial | ||
Choke Voltage 42, 80V ac/dc | ||
Inductance Tolerance ±25 % | ||
Length 7.3mm | ||
Maximum DC Resistance 0.28Ω | ||
Termination Style Solder Pad | ||
Standards/Approvals EC, EU, 95, RoHS Recast 2011, RoHS Directive 2002 | ||
Height 4.7mm | ||
Depth 5.4mm | ||
Bourns DR331 Series SMD Common Mode Chokes
RoHS compliant
Bifilar or sector windings
Wide frequency range over 1000MHz
Rated current 0.2 to 0.5A
Open construction is more economical than DR332 Series
Applications in the suppression of EMI in data and signal lines
Bourns SMD Common Mode Chokes
Related links
- Bourns 470 μH 0.5 A Common Mode Choke 0.28 Ω 42V ac/dc, 80 V ac/dc
- Bourns 4.7 mH 0.2 A Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- Bourns 50 μH 200 mA Common Mode Choke 0.32 Ω 100V ac/dc, 50 V ac/dc
- Schaffner 750 μH 50 A Common Mode Choke 1.7 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 1 mH 16 A Common Mode Choke 4.6 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 3 mH 16 A Common Mode Choke 10.9 mΩ 600V ac/dc, 800 V ac/dc
- Schaffner 1 mH 16 A Common Mode Choke 6.9 mΩ 600V ac/dc, 800 V ac/dc
