Bourns 4.7 mH 0.2 A Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- RS Stock No.:
- 874-9706
- Mfr. Part No.:
- DR331-475BE
- Brand:
- Bourns
Subtotal (1 bag of 5 units)*
£3.55
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 1,685 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.71 | £3.55 |
*price indicative
- RS Stock No.:
- 874-9706
- Mfr. Part No.:
- DR331-475BE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 4.7mH | |
| Maximum DC Current | 0.2A | |
| Series | DR331 | |
| Core Material | Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 42, 80V ac/dc | |
| Mount Type | Axial | |
| Length | 7.3mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Depth | 5.4mm | |
| Maximum DC Resistance | 0.7Ω | |
| Height | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 4.7mH | ||
Maximum DC Current 0.2A | ||
Series DR331 | ||
Core Material Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 42, 80V ac/dc | ||
Mount Type Axial | ||
Length 7.3mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Depth 5.4mm | ||
Maximum DC Resistance 0.7Ω | ||
Height 4.7mm | ||
Bourns DR331 Series SMD Common Mode Chokes
RoHS compliant
Bifilar or sector windings
Wide frequency range over 1000MHz
Rated current 0.2 to 0.5A
Open construction is more economical than DR332 Series
Applications in the suppression of EMI in data and signal lines
Bourns SMD Common Mode Chokes
Related links
- Bourns 4.7 mH 0.2 A Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- Bourns 470 μH 0.5 A Common Mode Choke 0.28 Ω 42V ac/dc, 80 V ac/dc
- RS PRO 4.7 mH 200 mA Common Mode Choke 860 mΩ
- TDK 4.7 mH 300 A Common Mode Choke 700 mΩ 42V
- RS PRO 4.7 mH 200 mA Common Mode Choke 840 mΩ
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- TDK 4.7 mH 200 A Common Mode Choke 510 mΩ 42V
