Murata 100 μH 200 mA Common Mode Choke 2 Ω 50V

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£17.85

(exc. VAT)

£21.425

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£0.714
50 - 95£0.63
100 - 245£0.546
250 +£0.506

*price indicative

Packaging Options:
RS Stock No.:
871-2073P
Mfr. Part No.:
DLW43SH101XK2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Inductance

100μH

Maximum DC Current

200mA

Series

DLW43S

Test Frequency

1MHz

Packaging

Embossed Tape

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Choke Voltage

50V

Mount Type

Surface

Inductance Tolerance

-30 to 50 %

Length

4.5mm

Maximum DC Resistance

Depth

3.2mm

Height

2.6mm

Standards/Approvals

REACH, RoHS

Termination Style

Solder Pad

Package/Case

1812

COO (Country of Origin):
JP

Murata 1812 DLW43S Series SMD Common Mode Chokes


DLW43SH series common mode chokes from Murata are a Compact size with a tolerance of 0.2 mm. Despite their small size, they feature common mode inductance of 100microH at 1 MHz.

These common mode chokes are Ideal for automotive applications. Recommended uses include common mode nose suppression of automotive LAN for CANBUS and Flex ray.

Murata SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy