KEMET 1.1 mH 500 mA Common Mode Choke 840 mΩ 125V ac
- RS Stock No.:
- 863-3831
- Mfr. Part No.:
- SU7VC-05011
- Brand:
- KEMET
Subtotal (1 bag of 10 units)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,270 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.848 | £8.48 |
*price indicative
- RS Stock No.:
- 863-3831
- Mfr. Part No.:
- SU7VC-05011
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1.1mH | |
| Series | SU-7VC | |
| Maximum DC Current | 500mA | |
| Packaging | Tray | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 125V ac | |
| Height | 8.5mm | |
| Length | 15mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 840mΩ | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1.1mH | ||
Series SU-7VC | ||
Maximum DC Current 500mA | ||
Packaging Tray | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 125V ac | ||
Height 8.5mm | ||
Length 15mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 840mΩ | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Kemet SU7VC Series Common Mode Chokes
Kemet SU Coils, SU7VC AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents of up to 1.2 A
DC resistances as low as 0.16 Ω
Inductances up to 12 mH
Related links
- KEMET 1.1 mH 500 mA Common Mode Choke 840 mΩ 125V ac
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 23 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 91 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
