KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- RS Stock No.:
- 863-3796
- Mfr. Part No.:
- SS11V-R05350-CH
- Brand:
- KEMET
Subtotal (1 bag of 5 units)*
£6.80
(exc. VAT)
£8.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 30 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £1.36 | £6.80 |
*price indicative
- RS Stock No.:
- 863-3796
- Mfr. Part No.:
- SS11V-R05350-CH
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 35mH | |
| Product Type | Common Mode Choke | |
| Series | SS | |
| Maximum DC Current | 500mA | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Depth | 14.5mm | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Height | 21.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 1.8Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 35mH | ||
Product Type Common Mode Choke | ||
Series SS | ||
Maximum DC Current 500mA | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Depth 14.5mm | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
Height 21.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 1.8Ω | ||
Kemet SS11V/H-CH Series Common Mode Chokes
Kemet SS Coils, SS11V/H-CH AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 3 A
DC resistances as low as 0.063 Ω
Inductances up to 82 mH
Related links
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- KEMET 1.1 mH 500 mA Common Mode Choke 840 mΩ 125V ac
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 23 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 91 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
