KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V

Subtotal (1 bag of 5 units)*

£21.65

(exc. VAT)

£26.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 1,085 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£4.33£21.65

*price indicative

Packaging Options:
RS Stock No.:
863-3768
Mfr. Part No.:
SCF-02-1300
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

13mH

Product Type

Common Mode Choke

Series

SC

Maximum DC Current

2A

Core Material

Nano Crystal

Packaging

Tray

Test Frequency

10kHz

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V

Length

15.5mm

Termination Style

Solder Pad

Maximum DC Resistance

115mΩ

Standards/Approvals

UL 94 V-0

Depth

12mm

Height

15mm

Kemet SCF Series Compact High Inductance Common Mode Chokes


Kemet SCF AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Compact design

High inductances of up to 50 mH

Rated currents up to 15 A

DC resistances as low as 5 Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy