KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- RS Stock No.:
- 863-3752
- Mfr. Part No.:
- SCF-05-350
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£17.88
(exc. VAT)
£21.455
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,295 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £3.576 | £17.88 |
| 50 - 95 | £3.326 | £16.63 |
| 100 - 245 | £3.076 | £15.38 |
| 250 - 495 | £2.826 | £14.13 |
| 500 + | £2.632 | £13.16 |
*price indicative
- RS Stock No.:
- 863-3752
- Mfr. Part No.:
- SCF-05-350
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 3.5mH | |
| Series | SC | |
| Maximum DC Current | 5A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 12mm | |
| Termination Style | Solder Pad | |
| Length | 16mm | |
| Height | 15mm | |
| Maximum DC Resistance | 35mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 3.5mH | ||
Series SC | ||
Maximum DC Current 5A | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Depth 12mm | ||
Termination Style Solder Pad | ||
Length 16mm | ||
Height 15mm | ||
Maximum DC Resistance 35mΩ | ||
Kemet SCF Series Compact High Inductance Common Mode Chokes
Kemet SCF AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Compact design
High inductances of up to 50 mH
Rated currents up to 15 A
DC resistances as low as 5 Ω
Related links
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 3.5 mH 13 A Common Mode Choke 6.43 mΩ 1000V
- KEMET 3.5 mH 13 A Common Mode Choke 6.33 mΩ 1000V
- KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
- KEMET 11 mH 5 A Common Mode Choke 39 mΩ 250V
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- KEMET 3.5 μH 3 A Common Mode Choke 14 mΩ 50V
