Murata 280 mA Common Mode Choke 4.3 Ω 20V
- RS Stock No.:
- 839-0900
- Mfr. Part No.:
- DLW21SN900HQ2L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£2.28
(exc. VAT)
£2.735
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 245 unit(s) ready to ship
- Plus 1,950 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.456 | £2.28 |
| 50 - 95 | £0.386 | £1.93 |
| 100 - 245 | £0.34 | £1.70 |
| 250 - 495 | £0.298 | £1.49 |
| 500 + | £0.274 | £1.37 |
*price indicative
- RS Stock No.:
- 839-0900
- Mfr. Part No.:
- DLW21SN900HQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 280mA | |
| Series | DLW21SN | |
| Impedance | 90Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 20V | |
| Height | 1.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 4.3Ω | |
| Depth | 1.2mm | |
| Package/Case | 0805 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 280mA | ||
Series DLW21SN | ||
Impedance 90Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 20V | ||
Height 1.2mm | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 4.3Ω | ||
Depth 1.2mm | ||
Package/Case 0805 | ||
Murata 0805 DLW21S Series SMD Common Mode Chokes
The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.
Applications
USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Related links
- Murata 280 mA Common Mode Choke 4.3 Ω 20V
- Murata 280 mA Common Mode Choke 0.42 Ω
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- Wurth Elektronik 0.48 μH 280 mA Common Mode Filter 0.45 mΩ 50V
- Murata 230 mA Common Mode Choke 1 Ω 50V
- Murata 330 mA Common Mode Choke 0.35 Ω 16V
- Murata 120 mA Common Mode Choke 2.3 Ω 5V
