Murata 100 mA Common Mode Choke 2.2Ω

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
839-0890
Mfr. Part No.:
DLP31DN201ML4L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

DLP

Impedance

200 Ω

Test Frequency

100 MHz

DC Resistance

2.2Ω

Maximum Current

100 mA

Dimensions

3.2 x 1.6 x 1.15mm

Operating Temperature Range

-40 → +85 °C

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

1206 (3216M)

Length

3.2mm

Minimum Operating Temperature

-40°C

Depth

1.6mm

Height

1.15mm

Priced to Clear

Yes

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP