Murata 130 mA Common Mode Choke 1.7 Ω 5V
- RS Stock No.:
- 839-0881
- Mfr. Part No.:
- DLP2ADN900HL4L
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 839-0881
- Mfr. Part No.:
- DLP2ADN900HL4L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLP2AD | |
| Maximum DC Current | 130mA | |
| Impedance | 90Ω | |
| Packaging | Embossed Tape | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 4 | |
| Automotive Standard | No | |
| Choke Voltage | 5V | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 1.7Ω | |
| Height | 0.82mm | |
| Depth | 1mm | |
| Package/Case | 0804 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLP2AD | ||
Maximum DC Current 130mA | ||
Impedance 90Ω | ||
Packaging Embossed Tape | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 4 | ||
Automotive Standard No | ||
Choke Voltage 5V | ||
Mount Type Surface | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 1.7Ω | ||
Height 0.82mm | ||
Depth 1mm | ||
Package/Case 0804 | ||
- COO (Country of Origin):
- JP
Murata 0804 DLP2ADN Series SMD Common Mode Choke Chip Arrays
Cut-off frequency: 6.0GHz or more
The low profile DLP2ADN Series SMD Common mode choke chip arrays have the Ability to suppress common mode noise without damage to the signal wave and match with line impedance.
The DLP2ADN Series is designed for high speed differential signal lines applications such as USB, IEEE1394, LVDS, DVI and HDMI found in: The main board of personal computers and Notebook PCs; Printers and scanners; LCD monitors; Game equipment; PC peripheral equipment
Murata SMD Common Mode Chokes
Related links
- Murata 130 mA Common Mode Choke 1.7 Ω 5V
- Murata 130 mA Common Mode Choke 1.9 Ω 5V
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
- Murata 230 mA Common Mode Choke 1 Ω 50V
- RS PRO 47 μH 500 mA Common Mode Choke 130 mΩ
- Murata 120 mA Common Mode Choke 2.3 Ω 5V
- Murata 280 mA Common Mode Choke 0.42 Ω
