TDK Common mode filter

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
831-9248
Mfr. Part No.:
ACM4520-231-2P-T000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

ACM

Dimensions

4.7 x 4.5 x 2mm

Package/Case

4520

Maximum Operating Temperature

+85°C

Height

2mm

Length

4.7mm

Depth

4.5mm

Minimum Operating Temperature

-40°C

Common Mode Filter ACM4520


Common Mode Filter for Power Lines

Low-profile, compact, optimally suited for surface mounting