Bourns 10 μH 1.6 A Common Mode Choke 0.08 Ω 100V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£4.13

(exc. VAT)

£4.955

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 02 June 2026
  • Plus 585 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£0.826£4.13
50 - 245£0.586£2.93
250 - 495£0.486£2.43
500 - 1245£0.412£2.06
1250 +£0.40£2.00

*price indicative

Packaging Options:
RS Stock No.:
811-8742
Distrelec Article No.:
304-45-229
Mfr. Part No.:
SRF0905-100Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Common Mode Choke

Inductance

10μH

Maximum DC Current

1.6A

Series

SRF0905

Impedance

200Ω

Core Material

Ferrite

Test Frequency

20, 300MHz

Packaging

Tape & Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Automotive Standard

No

Choke Voltage

100V

Mount Type

Surface

Maximum Self Resonant Frequency

300MHz

Standards/Approvals

RoHS

Length

9.2mm

Termination Style

Surface Mount

Maximum DC Resistance

0.08Ω

Depth

6mm

Height

5mm

Package/Case

0905

SRF0905 Series Wire Wound Chokes


SRF0905 Series Wire Wound Chokes have Current rating of 1.6 A

Inductance range: 10 to 6500 μH

Frequency range to 300 MHz

RoHS compliant

For EMI suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy