Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- RS Stock No.:
- 736-1147
- Mfr. Part No.:
- PM3700-50-RC
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£2.12
(exc. VAT)
£2.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 166 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.12 |
| 25 - 49 | £1.99 |
| 50 - 99 | £1.89 |
| 100 - 249 | £1.72 |
| 250 + | £1.58 |
*price indicative
- RS Stock No.:
- 736-1147
- Mfr. Part No.:
- PM3700-50-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3.5A | |
| Series | PM3700 | |
| Core Material | Ferrite | |
| Test Frequency | 300, 20kHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Mount Type | Surface Mount | |
| Maximum Self Resonant Frequency | 20MHz | |
| Termination Style | Solder Pad | |
| Height | 11.43mm | |
| Maximum DC Resistance | 0.03Ω | |
| Standards/Approvals | RoHS | |
| Package/Case | 3700 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3.5A | ||
Series PM3700 | ||
Core Material Ferrite | ||
Test Frequency 300, 20kHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Mount Type Surface Mount | ||
Maximum Self Resonant Frequency 20MHz | ||
Termination Style Solder Pad | ||
Height 11.43mm | ||
Maximum DC Resistance 0.03Ω | ||
Standards/Approvals RoHS | ||
Package/Case 3700 | ||
Bourns PM3700 Series SMD Common Mode Chokes
Current rating up to 7A
Compact size, 17.8mm body diameter
Tape and reel packaging
RoHS compliant
Applications in Filtering, Common mode
Bourns SMD Common Mode Chokes
Related links
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Bourns 20 mH 1 A Common Mode Choke 0.25 Ω
- KEMET 8 mH 3.5 A Common Mode Choke 0.074 Ω 250V ac
- KEMET 8.6 mH 3.5 A Common Mode Choke 0.078 Ω 250V ac
- RS PRO 2 mH 10 A Common Mode Choke 7 mΩ 250V
- RS PRO 2 mH 2 A Common Mode Choke 45 mΩ 250V
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
