Murata 100 mA Common Mode Choke 2 Ω 16V
- RS Stock No.:
- 724-1655
- Mfr. Part No.:
- DLP31SN121ML2L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 724-1655
- Mfr. Part No.:
- DLP31SN121ML2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLP31S | |
| Maximum DC Current | 100mA | |
| Impedance | 120Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 16V | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.15mm | |
| Length | 3.2mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 2Ω | |
| Depth | 1.6mm | |
| Package/Case | 1206 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLP31S | ||
Maximum DC Current 100mA | ||
Impedance 120Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 16V | ||
Standards/Approvals RoHS, REACH | ||
Height 1.15mm | ||
Length 3.2mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 2Ω | ||
Depth 1.6mm | ||
Package/Case 1206 | ||
- COO (Country of Origin):
- JP
Murata 1206 DLP31S Series SMD Common Mode Chokes
DLP31S series common mode choke coil chips with a high impedance for its size. The DLP31S series is constructed with ferrite material technology and film processing technology. Having excellent performance at high frequency ranges the DLP31S series is suitable for differential signal line applications.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
DLP31S suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils. Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Related links
- Murata 100 mA Common Mode Choke 3.8 Ω 5V
- Murata 100 mA Common Mode Choke 2.7 Ω 5V
- Murata 100 mA Common Mode Choke 3.6 Ω 5V
- Murata 100 mA Common Mode Choke 4 Ω 5V
- Murata 100 μH 100 mA Common Mode Choke 2.6 Ω 50V
- Murata Common Mode Choke 2 Ω
- Murata 100 μH 200 mA Common Mode Choke 2 Ω 50V
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
