Murata 280 mA Common Mode Choke 0.42 Ω
- RS Stock No.:
- 260-7231
- Mfr. Part No.:
- DLW21SH900HQ2L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£2.60
(exc. VAT)
£3.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,875 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 245 | £0.52 | £2.60 |
| 250 - 495 | £0.368 | £1.84 |
| 500 - 2495 | £0.324 | £1.62 |
| 2500 - 4995 | £0.28 | £1.40 |
| 5000 + | £0.214 | £1.07 |
*price indicative
- RS Stock No.:
- 260-7231
- Mfr. Part No.:
- DLW21SH900HQ2L
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 280mA | |
| Series | DLW | |
| Impedance | 90Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Inductance Tolerance | ±25 % | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 0.42Ω | |
| Length | 2mm | |
| Package/Case | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 280mA | ||
Series DLW | ||
Impedance 90Ω | ||
Test Frequency 100MHz | ||
Packaging Tape | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Inductance Tolerance ±25 % | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 0.42Ω | ||
Length 2mm | ||
Package/Case Surface Mount | ||
- COO (Country of Origin):
- JP
The Murata DLW Common Mode Choke Coils are ideal for suppression of power line noise on powertrain and essential for the safety systems of vehicles.
Available for high density mounting
Common mode noise suppression for automotive interfaces
Related links
- Murata 280 mA Common Mode Choke 0.42 Ω
- Murata 280 mA Common Mode Choke 4.3 Ω 20V
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- Murata 120 mA Common Mode Choke 2.3 Ω 5V
- Murata 230 mA Common Mode Choke 1 Ω 50V
- Murata 120 mA Common Mode Choke 1.4 Ω 5V