Bourns 11 μH 0.3 A Common Mode Choke 0.4 Ω 80V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 40£0.322£3.22
50 - 190£0.294£2.94
200 - 490£0.276£2.76
500 - 990£0.238£2.38
1000 +£0.228£2.28

*price indicative

Packaging Options:
RS Stock No.:
247-5909
Mfr. Part No.:
SRF3225TAC-110Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

11μH

Product Type

Common Mode Choke

Maximum DC Current

0.3A

Series

SRF3225TAC

Core Material

Ferrite

Impedance

550Ω

Test Frequency

100kHz

Packaging

Tape & Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Choke Voltage

80V

Pin Count

4

Mount Type

Surface

Inductance Tolerance

-30 to 50 %

Height

2.5mm

Maximum DC Resistance

0.4Ω

Length

3.2mm

Depth

2.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns SRF3225TAC series automotive-Grade common mode chip Inductors are constructed with a ferrite core and bifilar-wound. It has compact size and shielded construction which provide low radiation. It has 11 μH inductance and 0.3 A rated current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy