Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- RS Stock No.:
- 247-5906
- Mfr. Part No.:
- SRF3225TAC-101Y
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£462.00
(exc. VAT)
£554.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.231 | £462.00 |
*price indicative
- RS Stock No.:
- 247-5906
- Mfr. Part No.:
- SRF3225TAC-101Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 100μH | |
| Series | SRF3225TAC | |
| Maximum DC Current | 0.15A | |
| Impedance | 5.1kΩ | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Choke Voltage | 80V | |
| Inductance Tolerance | -30 to 50 % | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 1.5Ω | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 100μH | ||
Series SRF3225TAC | ||
Maximum DC Current 0.15A | ||
Impedance 5.1kΩ | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Choke Voltage 80V | ||
Inductance Tolerance -30 to 50 % | ||
Height 2.5mm | ||
Length 3.2mm | ||
Maximum DC Resistance 1.5Ω | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
- COO (Country of Origin):
- TW
The Bourns SRF3225TAC series automotive-Grade common mode chip Inductors are constructed with a ferrite core and bifilar-wound. It has compact size and shielded construction which provide low radiation. It has 100 μH inductance and 0.15 A rated current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Related links
- Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH 0.2 A Common Mode Choke 1.5 Ω 50V
- Bourns 100 μH 300 mA Common Mode Choke 0.22 Ω 50V
- Bourns 100 μH 0.1 A Common Mode Choke 3.5 Ω 50V
- Bourns 51 μH 0.2 A Common Mode Choke 0.7 Ω 80V
- Bourns 22 μH 0.25 A Common Mode Choke 0.5 Ω 80V
- Bourns 11 μH 0.3 A Common Mode Choke 0.4 Ω 80V
