TDK 470 μH 700 A Common Mode Choke 170 mΩ 42V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.27

(exc. VAT)

£1.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,398 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.27
10 - 49£1.04
50 - 99£0.93
100 - 499£0.77
500 +£0.72

*price indicative

Packaging Options:
RS Stock No.:
246-9884
Distrelec Article No.:
158-65-643
Mfr. Part No.:
B82793C0474N215
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

470μH

Product Type

Common Mode Choke

Series

B82793C

Maximum DC Current

700A

Core Material

Ferrite

Impedance

0.55Ω

Packaging

Tape & Reel

Test Frequency

60Hz

Maximum Operating Temperature

60°C

Automotive Standard

AEC-Q200

Pin Count

4

Mount Type

Surface

Choke Voltage

42V

Inductance Tolerance

±30 %

Height

4.8mm

Depth

6mm

Maximum DC Resistance

170mΩ

Length

7.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy