TDK 470 μH 700 A Common Mode Choke 170 mΩ 42V
- RS Stock No.:
- 246-9882
- Mfr. Part No.:
- B82793C0474N215
- Brand:
- TDK
Subtotal (1 reel of 1500 units)*
£1,095.00
(exc. VAT)
£1,320.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.73 | £1,095.00 |
*price indicative
- RS Stock No.:
- 246-9882
- Mfr. Part No.:
- B82793C0474N215
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 700A | |
| Series | B82793C | |
| Core Material | Ferrite | |
| Impedance | 0.55Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 60Hz | |
| Maximum Operating Temperature | 60°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Choke Voltage | 42V | |
| Inductance Tolerance | ±30 % | |
| Depth | 6mm | |
| Length | 7.1mm | |
| Height | 4.8mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 170mΩ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 700A | ||
Series B82793C | ||
Core Material Ferrite | ||
Impedance 0.55Ω | ||
Packaging Tape & Reel | ||
Test Frequency 60Hz | ||
Maximum Operating Temperature 60°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Surface | ||
Choke Voltage 42V | ||
Inductance Tolerance ±30 % | ||
Depth 6mm | ||
Length 7.1mm | ||
Height 4.8mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 170mΩ | ||
- COO (Country of Origin):
- CN
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.
Suitable for reflow soldering
Related links
- TDK 470 μH 700 A Common Mode Choke 170 mΩ 42V
- TDK 470 μH 500 A Common Mode Choke 170 mΩ 42V
- TE Connectivity 6.8 mH 1.3 A Surface Mount Common Mode Choke 170 mΩ 250V
- TDK 470 μH 600 A Common Mode Choke 220 mΩ 42V
- TDK 51 μH 140 A Common Mode Choke 500 mΩ 42V
- TDK 4.7 mH 300 A Common Mode Choke 700 mΩ 42V
- TDK 4.7 mH 200 A Common Mode Choke 510 mΩ 42V
- TDK 51 μH 500 A Common Mode Choke 140 mΩ 42V
