TDK 470 μH 600 A Common Mode Choke 220 mΩ 42V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-9878
Mfr. Part No.:
B82792C2474N315
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Choke

Inductance

470μH

Maximum DC Current

600A

Series

B82792C2

Impedance

0.22Ω

Packaging

Tape & Reel

Test Frequency

60Hz

Maximum Operating Temperature

60°C

Automotive Standard

No

Choke Voltage

42V

Standards/Approvals

RoHS

Length

11.5mm

Maximum DC Resistance

220mΩ

COO (Country of Origin):
RO
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy