TDK 4.7 mH 200 A Common Mode Choke 510 mΩ 42V

Subtotal (1 reel of 1500 units)*

£1,704.00

(exc. VAT)

£2,044.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +£1.136£1,704.00

*price indicative

RS Stock No.:
246-9871
Mfr. Part No.:
B82790C0475N265
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Choke

Inductance

4.7mH

Maximum DC Current

200A

Series

B82790C0/S0

Core Material

Ferrite

Impedance

0.51Ω

Packaging

Tape & Reel

Test Frequency

60Hz

Maximum Operating Temperature

60°C

Automotive Standard

AEC-Q200

Pin Count

4

Mount Type

Surface

Choke Voltage

42V

Inductance Tolerance

±30 %

Maximum DC Resistance

510mΩ

Standards/Approvals

RoHS

Depth

6mm

Length

7.1mm

Height

4.9mm

COO (Country of Origin):
DE
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy