TDK 10 mH 2.3 A Common Mode Choke 188 mΩ 250V
- RS Stock No.:
- 246-9862
- Mfr. Part No.:
- B82733F2232B001
- Brand:
- TDK
Bulk discount available
Subtotal (1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 54 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £2.03 |
| 5 - 9 | £1.83 |
| 10 - 24 | £1.62 |
| 25 - 99 | £1.52 |
| 100 + | £1.31 |
*price indicative
- RS Stock No.:
- 246-9862
- Mfr. Part No.:
- B82733F2232B001
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10mH | |
| Product Type | Common Mode Choke | |
| Series | B82733F | |
| Maximum DC Current | 2.3A | |
| Impedance | 0.188Ω | |
| Core Material | Ferrite | |
| Packaging | Blister Tray | |
| Test Frequency | 50Hz | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Maximum DC Resistance | 188mΩ | |
| Standards/Approvals | EN 60938-2, UL 1283 | |
| Height | 14mm | |
| Length | 26.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10mH | ||
Product Type Common Mode Choke | ||
Series B82733F | ||
Maximum DC Current 2.3A | ||
Impedance 0.188Ω | ||
Core Material Ferrite | ||
Packaging Blister Tray | ||
Test Frequency 50Hz | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Maximum DC Resistance 188mΩ | ||
Standards/Approvals EN 60938-2, UL 1283 | ||
Height 14mm | ||
Length 26.5mm | ||
- COO (Country of Origin):
- CN
The EPCOS Power line choke current-compensated frame core double choke has Closed magnetic circuit with frame constructionmade of ferrite. It provides insulation for high voltage applications.
High inductance with low resistance
Approx. 2% stray inductance for symmetrical interference suppression
High pulse-handling capability
Very good inductance/rated current ratio
Low height (14 mm, B82733F)
Suitable for wave soldering
Related links
- EPCOS 10 mH 2.3 A Common Mode Choke 188 mΩ 250V
- EPCOS 10 mH 1 A Common Mode Choke 330 mΩ 250V
- TRACOPOWER 10 μH 2.3 A Common Mode Choke 200 mΩ
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
- RS PRO 10 mH 200 mA Common Mode Choke 800mΩ
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
