TDK 10 mH 2.3 A Common Mode Choke 188 mΩ 250V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-9860
Mfr. Part No.:
B82733F2232B001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Choke

Inductance

10mH

Maximum DC Current

2.3A

Series

B82733F

Impedance

0.188Ω

Core Material

Ferrite

Packaging

Blister Tray

Test Frequency

50Hz

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Choke Voltage

250V

Height

14mm

Standards/Approvals

EN 60938-2, UL 1283

Length

26.5mm

Maximum DC Resistance

188mΩ

COO (Country of Origin):
CN
The EPCOS Power line choke current-compensated frame core double choke has Closed magnetic circuit with frame constructionmade of ferrite. It provides insulation for high voltage applications.

High inductance with low resistance

Approx. 2% stray inductance for symmetrical interference suppression

High pulse-handling capability

Very good inductance/rated current ratio

Low height (14 mm, B82733F)

Suitable for wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy